Instrumentation, Op Amps, Buffer Amps

Results: 2
Series
-Zero-Drift
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOS, Zero-DriftGeneral Purpose
Number of Circuits
12
Slew Rate
0.16V/µs0.6V/µs
Gain Bandwidth Product
350 kHz1 MHz
Current - Input Bias
1 pA70 pA
Voltage - Input Offset
2 µV160 µV
Current - Supply
17µA (x2 Channels)160µA
Current - Output / Channel
5 mA10 mA
Voltage - Supply Span (Min)
1.8 V4 V
Voltage - Supply Span (Max)
5.5 V12 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753
Supplier Device Package
8-VSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
OPA2333AIDGKR
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP
Texas Instruments
2,924
In Stock
11,615
Marketplace
1 : ¥29.55000
Cut Tape (CT)
2,500 : ¥14.83586
Tape & Reel (TR)
97 : ¥22.57763
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
CMOS, Zero-Drift
2
Rail-to-Rail
0.16V/µs
350 kHz
70 pA
2 µV
17µA (x2 Channels)
5 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
SOT753
OPA703NA/3K
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
7,411
In Stock
1 : ¥31.03000
Cut Tape (CT)
3,000 : ¥15.57131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1 MHz
1 pA
160 µV
160µA
10 mA
4 V
12 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.