Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,796 In Stock | 1 : ¥25.25000 Cut Tape (CT) 2,500 : ¥11.17167 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | 3.5V ~ 30V, ±1.75V ~ 15V | 3mV @ ±15V | 0.1µA @ ±15V | 50mA | 6mA | - | - | - | -55°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
600 In Stock | 1 : ¥53.47000 Tube | - | Tube | Active | with Voltage Reference | 2 | Open-Drain | 2.5V ~ 11V, ±1.25V ~ 5.5V | 10mV @ 5V | - | - | 6µA | 80dB CMRR, 80dB PSRR | - | 50mV | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |