Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,877 In Stock | 1 : ¥100.41000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | - | 100 kHz | 1 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
403 In Stock | 1 : ¥48.60000 Cut Tape (CT) 2,500 : ¥24.37238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.075V/µs | 220 kHz | - | 4 nA | 100 µV | 50µA | 30 mA | 2.7 V | 44 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |