OPA377AIDCKR | |
---|---|
DigiKey Part Number | 296-41477-2-ND - Tape & Reel (TR) 296-41477-1-ND - Cut Tape (CT) 296-41477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA377AIDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA377AIDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 760µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.46600 | ¥94.66 |
25 | ¥8.98480 | ¥224.62 |
100 | ¥7.38060 | ¥738.06 |
250 | ¥6.89920 | ¥1,724.80 |
500 | ¥6.09710 | ¥3,048.55 |
1,000 | ¥4.81341 | ¥4,813.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.49254 | ¥13,477.62 |
6,000 | ¥4.26792 | ¥25,607.52 |
15,000 | ¥4.10747 | ¥61,612.05 |