Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,299 In Stock | 1 : ¥31.44000 Cut Tape (CT) 1,000 : ¥16.59979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 17V/µs | 63 MHz | 15 nA | 30 µV | - | - | 8 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,073 In Stock | 1 : ¥64.94000 Cut Tape (CT) 1,000 : ¥36.82721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.5V/µs | 3 MHz | 30 nA | 80 µV | 260µA (x2 Channels) | 16 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
118 In Stock | 1 : ¥64.94000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.5V/µs | 3 MHz | 30 nA | 80 µV | 260µA (x2 Channels) | 16 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,019 In Stock | 1 : ¥39.24000 Cut Tape (CT) 2,500 : ¥29.04114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 4V/µs | 4 MHz | 375 nA | 1 mV | 1mA (x2 Channels) | 10.5 mA | 4.5 V | 33 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |