Instrumentation, Op Amps, Buffer Amps

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Package / Case
SC-74A, SOT-753SOT-23-6
Supplier Device Package
SOT-23-5SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
INA180A2IDBVR
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
41,072
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥1.15671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
2V/µs
350 kHz
80 µA
100 µV
260µA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
INA180A1IDBVR
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
9,218
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥1.15671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
2V/µs
350 kHz
80 µA
100 µV
260µA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-6 PKG
INA181A3IDBVR
IC CURR SENSE 1 CIRCUIT SOT23-6
Texas Instruments
18,219
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.41378
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
2V/µs
350 kHz
-
-
260µA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.