Instrumentation, OP Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Slew Rate
12V/µs20V/µs
Gain Bandwidth Product
4.5 MHz8 MHz
Current - Input Bias
25 pA30 pA
Voltage - Input Offset
80 µV500 µV
Current - Supply
2.2mA2.8mA
Voltage - Supply Span (Min)
9 V10 V
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Supplier Device Package
8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LT1055S8#TRPBF
IC OPAMP JFET 1 CIRCUIT 8SO
Analog Devices Inc.
4,242
In Stock
1 : ¥50.90000
Cut Tape (CT)
2,500 : ¥27.81104
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
-
12V/µs
4.5 MHz
30 pA
500 µV
2.8mA
-
10 V
36 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC
AD8510BRZ-REEL7
IC OPAMP JFET 1 CIRCUIT 8SOIC
Analog Devices Inc.
3,767
In Stock
1 : ¥65.51000
Cut Tape (CT)
1,000 : ¥37.16431
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
-
20V/µs
8 MHz
25 pA
80 µV
2.2mA
70 mA
9 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.