Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,445 In Stock | 1 : ¥36.45000 Cut Tape (CT) 2,500 : ¥18.30688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.7V/µs | 1 MHz | 150 pA | 2 µV | 90µA (x2 Channels) | 40 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,632 In Stock | 1 : ¥39.57000 Cut Tape (CT) 250 : ¥27.61188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 20V/µs | 11 MHz | 0.5 pA | 30 µV | 1.8mA | 36 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,194 In Stock | 1 : ¥51.89000 Cut Tape (CT) 500 : ¥33.80190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | 200 kHz | 100 nA | 150 µV | 350µA | 1 mA | 5 V | 100 V | -40°C ~ 85°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
4,092 In Stock | 1 : ¥81.28000 Cut Tape (CT) 2,500 : ¥44.41143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 21V/µs | 12 MHz | 3 pA | 330 µV | 2.8mA | - | 9.5 V | 140 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
3,382 In Stock | 1 : ¥82.10000 Cut Tape (CT) 2,500 : ¥44.84261 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | - | 28V/µs | 22 MHz | 15 pA | 75 µV | 4.8mA | 30 mA | 8 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
896 In Stock | 1 : ¥173.88000 Tube | - | Tube | Active | General Purpose | 1 | - | 25V/µs | 6.5 MHz | 1.4 pA | 200 µV | 3.2mA | 30 mA | 12 V | 180 V | -40°C ~ 85°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
7,604 In Stock | 1 : ¥23.32000 Tube | - | Tube | Active | J-FET | 1 | - | 20V/µs | 8 MHz | 25 pA | 100 µV | 2.2mA | 70 mA | 9 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |