Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,337 In Stock | 1 : ¥68.80000 Cut Tape (CT) 2,500 : ¥29.04218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.115V/µs | 200 kHz | 1 pA | 500 µV | 25µA | 15 mA | 2.7 V | 10 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
966 In Stock | 1 : ¥42.44000 Cut Tape (CT) 500 : ¥26.56562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 2 | Rail-to-Rail | 7V/µs | 30 MHz | 10 nA | 50 µV | 245µA (x2 Channels) | 40 mA | 1.8 V | 5.25 V | -40°C ~ 85°C | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |