Instrumentation, Op Amps, Buffer Amps

Results: 5
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeInstrumentationJ-FET
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.4V/µs1.2V/µs4.6V/µs20V/µs23V/µs
Gain Bandwidth Product
3.6 MHz8 MHz11 MHz15.9 MHz
-3db Bandwidth
500 kHz5.5 MHz13.9 MHz15.5 MHz
Current - Input Bias
0.5 pA2 pA400 pA140 nA
Voltage - Input Offset
15 µV30 µV40 µV200 µV
Current - Supply
40µA400µA (x2 Channels)625µA (x2 Channels)665µA (x2 Channels)1.8mA
Current - Output / Channel
10 mA16 mA20 mA30 mA36 mA
Voltage - Supply Span (Min)
2.5 V3 V4.5 V5 V
Voltage - Supply Span (Max)
5.5 V30 V36 V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOIC8-VSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
OPA140AIDBVR
IC OPAMP JFET 1 CIRCUIT SOT23-5
Texas Instruments
10,582
In Stock
1 : ¥32.92000
Cut Tape (CT)
3,000 : ¥16.54235
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
Rail-to-Rail
20V/µs
11 MHz
-
0.5 pA
30 µV
1.8mA
36 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
ADA4622-2ARZ
IC OPAMP JFET 2 CIRCUIT 8SOIC
Analog Devices Inc.
1,741
In Stock
1 : ¥55.09000
Tube
-
Tube
Active
J-FET
2
Rail-to-Rail
23V/µs
8 MHz
15.5 MHz
2 pA
40 µV
665µA (x2 Channels)
20 mA
5 V
30 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADA4084-2ARZ
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
1,976
In Stock
1 : ¥69.29000
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
4.6V/µs
15.9 MHz
13.9 MHz
140 nA
30 µV
625µA (x2 Channels)
30 mA
3 V
30 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VSSOP
INA321EA/250
IC INST AMP 1 CIRCUIT 8VSSOP
Texas Instruments
2,669
In Stock
1 : ¥26.76000
Cut Tape (CT)
250 : ¥18.69964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Rail-to-Rail
0.4V/µs
-
500 kHz
0.5 pA
200 µV
40µA
16 mA
2.5 V
5.5 V
-55°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8 SOIC
ADA4077-2ARZ
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
471
In Stock
1 : ¥44.83000
Tube
-
Tube
Active
General Purpose
2
-
1.2V/µs
3.6 MHz
5.5 MHz
400 pA
15 µV
400µA (x2 Channels)
10 mA
5 V
30 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 5

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.