Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
846 In Stock | 1 : ¥64.53000 Tube | - | Tube | Active | General Purpose | 1 | - | 2.5V/µs | 8 MHz | 15 nA | 20 µV | - | - | 8 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
336 In Stock | 1 : ¥85.63000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.001V/µs | 2.7 kHz | 25 pA | 200 µV | 1µA (x2 Channels) | 1.5 mA | 2.2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |