Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,756 In Stock | 1 : ¥29.80000 Cut Tape (CT) 2,500 : ¥14.94326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential | 15V/µs | 9.2 MHz | 7 MHz | 200 pA | 10 µV | 950µA | 31 mA | 3 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
226 In Stock | 1 : ¥72.99000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 140V/µs | 325 MHz | - | 1 µA | 100 µV | 9mA (x2 Channels) | 85 mA | 2.5 V | 12.6 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
1,407 In Stock | 1 : ¥87.84000 Tube | - | Tube | Active | Instrumentation | 1 | - | 22V/µs | - | 15 MHz | 300 nA | 150 µV | 6.7mA | 35 mA | 8 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,239 In Stock | 1 : ¥34.48000 Cut Tape (CT) 250 : ¥24.05308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.2V/µs | 550 kHz | - | 100 pA | 1 µV | 100µA (x2 Channels) | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |