Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeZero-Drift
Number of Circuits
12
Output Type
Push-Pull, Rail-to-RailRail-to-Rail
Slew Rate
1V/µs6.4V/µs
Gain Bandwidth Product
2.5 MHz18 MHz
Current - Input Bias
30 pA300 pA
Voltage - Input Offset
1 µV5 µV
Current - Supply
2.2mA-
Voltage - Supply Span (Min)
2.7 V4.5 V
Voltage - Supply Span (Max)
5 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD8629ARZ
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Analog Devices Inc.
3,078
In Stock
1 : ¥49.26000
Tube
-
Tube
Active
Zero-Drift
2
Rail-to-Rail
1V/µs
2.5 MHz
2.5 MHz
30 pA
1 µV
-
30 mA
2.7 V
5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOD 123-5
OPA210IDBVT
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
1,901
In Stock
1 : ¥30.46000
Cut Tape (CT)
250 : ¥21.26144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Push-Pull, Rail-to-Rail
6.4V/µs
18 MHz
-
300 pA
5 µV
2.2mA
-
4.5 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.