Instrumentation, Op Amps, Buffer Amps

Results: 5
Series
-DigiTrim®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSGeneral Purpose
Number of Circuits
124
Slew Rate
0.2V/µs5V/µs6V/µs12V/µs
Gain Bandwidth Product
700 kHz8.4 MHz10 MHz24 MHz
Current - Input Bias
0.2 pA1 pA5 nA
Voltage - Input Offset
23 µV30 µV80 µV
Current - Supply
235µA (x2 Channels)750µA (x4 Channels)1mA (x4 Channels)1.7mA1.7mA (x2 Channels)
Current - Output / Channel
30 mA50 mA80 mA150 mA
Voltage - Supply Span (Max)
5 V5.5 V30 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-TSSOP (0.173", 4.40mm Width)SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
8-MSOP8-TSSOP14-TSSOPTSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
AD8615AUJZ-REEL7
IC OPAMP GP 1 CIRCUIT TSOT23-5
Analog Devices Inc.
23,436
In Stock
1 : ¥23.97000
Cut Tape (CT)
3,000 : ¥10.97019
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
12V/µs
24 MHz
0.2 pA
23 µV
1.7mA
150 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
14-TSSOP
AD8604ARUZ-REEL
IC CMOS 4 CIRCUIT 14TSSOP
Analog Devices Inc.
2,400
In Stock
1 : ¥30.29000
Cut Tape (CT)
2,500 : ¥15.21894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
Rail-to-Rail
6V/µs
8.4 MHz
0.2 pA
80 µV
750µA (x4 Channels)
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-TSSOP
AD8608ARUZ-REEL
IC CMOS 4 CIRCUIT 14TSSOP
Analog Devices Inc.
30,321
In Stock
1 : ¥37.44000
Cut Tape (CT)
2,500 : ¥27.70809
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
Rail-to-Rail
5V/µs
10 MHz
1 pA
80 µV
1mA (x4 Channels)
80 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
8 MSOP
AD8616ARMZ-REEL
IC CMOS 2 CIRCUIT 8MSOP
Analog Devices Inc.
9,666
In Stock
1 : ¥38.26000
Cut Tape (CT)
3,000 : ¥19.18913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
12V/µs
24 MHz
0.2 pA
23 µV
1.7mA (x2 Channels)
150 mA
2.7 V
5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 TSSOP
OP727ARUZ-REEL
IC OPAMP GP 2 CIRCUIT 8TSSOP
Analog Devices Inc.
4,196
In Stock
1 : ¥49.67000
Cut Tape (CT)
2,500 : ¥24.92378
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
0.2V/µs
700 kHz
5 nA
30 µV
235µA (x2 Channels)
30 mA
2.7 V
30 V
-40°C ~ 85°C
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
Showing
of 5

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.