LT1012S8#PBF

DigiKey Part Number
LT1012S8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1012S8#PBF
Description
IC OPAMP GP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1012S8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.2V/µs
Current - Input Bias
25 pA
Voltage - Input Offset
8 µV
Current - Supply
380µA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.58000¥88.58
10¥80.04600¥800.46
25¥76.32160¥1,908.04
100¥66.27040¥6,627.04
300¥63.29213¥18,987.64
500¥57.70754¥28,853.77
1,000¥50.26141¥50,261.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.