TLV3601DCKR

DigiKey Part Number
296-TLV3601DCKRTR-ND - Tape & Reel (TR)
296-TLV3601DCKRCT-ND - Cut Tape (CT)
296-TLV3601DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3601DCKR
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV3601DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.4V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
1µA @ 5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
7mA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
3.5ns
Hysteresis
60mV
Operating Temperature
-40°C ~ 125°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.07000¥37.07
10¥33.29100¥332.91
25¥31.47480¥786.87
100¥27.27870¥2,727.87
250¥25.87940¥6,469.85
500¥23.22158¥11,610.79
1,000¥19.58451¥19,584.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.27149¥54,814.47
Manufacturers Standard Package