Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,897 In Stock | 1 : ¥38.01000 Cut Tape (CT) 2,500 : ¥19.07883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 1.6V/µs | 2 MHz | 70 pA | 1 µV | 285µA (x2 Channels) | 50 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
2,260 In Stock | 1 : ¥22.33000 Cut Tape (CT) 2,500 : ¥10.22019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.1V/µs | 430 kHz | 10 nA | 700 µV | 40µA (x2 Channels) | 25 mA | 2.2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |