Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥30.95000 Cut Tape (CT) 3,000 : ¥15.54925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 2.7V/µs | 12 MHz | 40 nA | 40 µV | 2.2mA | 10 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
421 In Stock 2,891 Marketplace | 68 : ¥32.40985 Bulk 1 : ¥60.83000 Tube | - | Bulk Tube | Active | General Purpose | 1 | - | 0.8V/µs | 1 MHz | 500 pA | 10 µV | 790µA | 35 mA | 4 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |