Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,940 In Stock | 1 : ¥41.79000 Cut Tape (CT) 2,500 : ¥20.98672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Differential | 2400V/µs | - | 370 MHz | 4 µA | 500 µV | 12.5mA | 65 mA | 3 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
829 In Stock | 1 : ¥70.69000 Cut Tape (CT) 250 : ¥50.49260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | - | 2550V/µs | 350 MHz | 650 MHz | 10 pA | 1 mV | 32mA | 70 mA | 7 V | 13 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
837 In Stock | 1 : ¥182.75000 Tube | - | Tube | Active | Instrumentation | 1 | - | 0.7V/µs | - | 1 MHz | 500 pA | 10 µV | 5.2mA | 23 mA | 9 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
2,245 In Stock | 1 : ¥53.20000 Cut Tape (CT) 2,500 : ¥29.06146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 0.2V/µs | - | 150 kHz | 10 nA | 50 µV | 460µA | 12 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 3,000 : ¥32.17674 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | J-FET | 1 | - | 2550V/µs | 350 MHz | 650 MHz | 10 pA | 1 mV | 32mA | 70 mA | 7 V | 13 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |