Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,923 In Stock | 1 : ¥80.95000 Cut Tape (CT) 500 : ¥52.69512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 400V/µs | 500 MHz | 350 MHz | 0.9 pA | 200 µV | 16.5mA | - | 3.1 V | 5.25 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
1,247 In Stock | 1 : ¥116.83000 Tube | - | Tube | Active | J-FET | 2 | - | 1500V/µs | 4 GHz | - | 0.003 pA | 200 µV | 16.5mA (x2 Channels) | 90 mA | 3.1 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
9,677 In Stock 2,500 Factory | 1 : ¥23.73000 Cut Tape (CT) 2,500 : ¥11.91049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Single Ended, Rail-to-Rail | 0.35V/µs | 1 MHz | - | 1 pA | 0.1 µV | 600µA | 40 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-TDFN (3x3) |