Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Broadcom LimitedonsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeIsolationPower
Number of Circuits
124
Output Type
-Differential
Slew Rate
0.5V/µs1.4V/µs-
Gain Bandwidth Product
1.2 MHz1.4 MHz
Current - Input Bias
1 nA20 nA100 nA
Voltage - Input Offset
300 µV1 mV3 mV
Current - Supply
1.4mA (x4 Channels)8mA10.5mA
Current - Output / Channel
30 mA60 mA1 A
Voltage - Supply Span (Min)
3 V5 V
Voltage - Supply Span (Max)
5.5 V26 V40 V
Package / Case
8-SOIC (0.268", 6.81mm Width)14-TSSOP (0.173", 4.40mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SO Stretched14-TSSOP16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SO Stretched
ACPL-C87BT-000E
IC DCVOLT ISOLATION 1 CIRC 8SO
Broadcom Limited
1,877
In Stock
1 : ¥100.41000
Tube
-
Tube
Active
Isolation
1
Differential
-
-
100 kHz
1 nA
300 µV
10.5mA
30 mA
3 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.268", 6.81mm Width)
8-SO Stretched
16-SOIC
NCV0372BDWR2G
IC POWER 2 CIRCUIT 16SOIC
onsemi
3,178
In Stock
1 : ¥12.40000
Cut Tape (CT)
1,000 : ¥5.24828
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power
2
-
1.4V/µs
1.4 MHz
-
100 nA
1 mV
8mA
1 A
5 V
40 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
14-TSSOP
LM2902QPWRQ1
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
4,830
In Stock
1 : ¥5.09000
Cut Tape (CT)
2,000 : ¥1.81219
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
-
0.5V/µs
1.2 MHz
-
20 nA
3 mV
1.4mA (x4 Channels)
60 mA
3 V
26 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.