Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Nisshinbo Micro Devices Inc.Texas Instruments
Series
-LMV®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
24
Slew Rate
1V/µs3.5V/µs
Gain Bandwidth Product
1 MHz10 MHz
Current - Input Bias
15 nA100 nA
Voltage - Input Offset
1 mV1.7 mV
Current - Supply
410µA (x4 Channels)4mA
Voltage - Supply Span (Min)
2.5 V2.7 V
Voltage - Supply Span (Max)
5.5 V14 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-LSSOP (0.173", 4.40mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SSOP14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
LMV324MTX/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
6,288
In Stock
1 : ¥12.15000
Cut Tape (CT)
2,500 : ¥5.15425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
1V/µs
1 MHz
15 nA
1.7 mV
410µA (x4 Channels)
160 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
IC OPAMP GP 2 CIRCUIT 8SSOP
NJM2746V-TE1
IC OPAMP GP 2 CIRCUIT 8SSOP
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
2,000 : ¥4.26270
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
General Purpose
2
Rail-to-Rail
3.5V/µs
10 MHz
100 nA
1 mV
4mA
-
2.5 V
14 V
-40°C ~ 85°C
Surface Mount
8-LSSOP (0.173", 4.40mm Width)
8-SSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.