PAM8407DR | |
---|---|
DigiKey Part Number | PAM8407DRDITR-ND - Tape & Reel (TR) PAM8407DRDICT-ND - Cut Tape (CT) PAM8407DRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8407DR |
Description | IC AMP CLASS D STEREO 2.4W 16SO |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.4W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 6V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.42000 | ¥64.20 |
25 | ¥6.09480 | ¥152.37 |
100 | ¥5.00620 | ¥500.62 |
250 | ¥4.67944 | ¥1,169.86 |
500 | ¥4.13546 | ¥2,067.73 |
1,000 | ¥3.26484 | ¥3,264.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.04717 | ¥7,617.93 |
5,000 | ¥2.89480 | ¥14,474.00 |
12,500 | ¥2.78598 | ¥34,824.75 |
25,000 | ¥2.69892 | ¥67,473.00 |