LT1210CR#PBF

DigiKey Part Number
505-LT1210CR#PBF-ND
Manufacturer
Manufacturer Product Number
LT1210CR#PBF
Description
IC OPAMP CFA 1 CIRCUIT 7DDPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit DDPAK-7
Datasheet
 Datasheet
EDA/CAD Models
LT1210CR#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
900V/µs
-3db Bandwidth
35 MHz
Voltage - Input Offset
3 mV
Current - Supply
35mA
Current - Output / Channel
2 A
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
DDPAK-7
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥149.41000¥149.41
10¥137.30400¥1,373.04
50¥131.61320¥6,580.66
100¥115.96180¥11,596.18
250¥110.27016¥27,567.54
500¥103.15578¥51,577.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.