Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,617 In Stock | 1 : ¥18.80000 Tube | - | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.92V/µs | 1 MHz | 4 pA | 1 mV | 45µA (x4 Channels) | 30 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
6,204 In Stock | 1 : ¥16.26000 Cut Tape (CT) 2,500 : ¥7.43286 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | 14 nA | 1 mV | 116µA (x4 Channels) | 100 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
2,918 In Stock | 1 : ¥11.08000 Tube | - | Tube | Obsolete | General Purpose | 4 | Differential | 0.5V/µs | 1.2 MHz | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 30 V | -55°C ~ 125°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |