Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,929 In Stock | 1 : ¥6.32000 Cut Tape (CT) 2,500 : ¥4.76172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.9V/µs | 2 MHz | - | 1 pA | 1 mV | 150µA (x2 Channels) | 25 mA | 2 V | 6 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
9,046 In Stock | 1 : ¥17.16000 Cut Tape (CT) 3,000 : ¥7.83585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | - | - | 500 Hz | 400 pA | 9 µV | 1mA | 35 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SOT-23-8 | SOT-23-8 |