Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
280 In Stock | 1 : ¥76.76000 Tube | - | Tube | Active | Current Sense | 1 | - | - | - | - | 40 µV | 60µA | - | 2.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,000 In Stock | 1 : ¥53.85000 Cut Tape (CT) 500 : ¥33.72204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.075V/µs | 225 kHz | 8 nA | 500 µV | 45µA | 30 mA | 2.5 V | 18 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 |