Instrumentation, Op Amps, Buffer Amps

Results: 2
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.5V/µs14V/µs
Gain Bandwidth Product
1 MHz11 MHz
Current - Input Bias
80 nA125 nA
Voltage - Input Offset
1 mV1.7 mV
Current - Supply
390µA (x2 Channels)1.7mA
Current - Output / Channel
3.5 mA25 mA
Voltage - Supply Span (Min)
1.8 V7 V
Voltage - Supply Span (Max)
24 V36 V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
UA741CP
IC OPAMP GP 1 CIRCUIT 8DIP
Texas Instruments
2,539
In Stock
1 : ¥4.76000
Tube
-
Tube
Active
General Purpose
1
-
0.5V/µs
1 MHz
80 nA
1 mV
1.7mA
25 mA
7 V
36 V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
LM6132BIN/NOPB
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
980
In Stock
1 : ¥31.44000
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
14V/µs
11 MHz
125 nA
1.7 mV
390µA (x2 Channels)
3.5 mA
1.8 V
24 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.