Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseGeneral Purpose
Number of Circuits
14
Slew Rate
0.5V/µs-
Current - Input Bias
20 nA5 µA
Voltage - Input Offset
100 µV3 mV
Current - Supply
75µA1.4mA (x4 Channels)
Voltage - Supply Span (Min)
3 V4.5 V
Voltage - Supply Span (Max)
30 V76 V
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
LM324DR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
98,830
In Stock
611,901
Marketplace
1 : ¥3.53000
Cut Tape (CT)
2,500 : ¥0.79103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
4
-
0.5V/µs
1.2 MHz
-
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
30 V
0°C ~ 70°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
10,259
In Stock
1 : ¥29.64000
Cut Tape (CT)
2,500 : ¥14.88812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
-
250 kHz
5 µA
100 µV
75µA
-
4.5 V
76 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.