PAM8302AASCR | |
---|---|
DigiKey Part Number | PAM8302AASCRDITR-ND - Tape & Reel (TR) PAM8302AASCRDICT-ND - Cut Tape (CT) PAM8302AASCRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8302AASCR |
Description | IC AMP CLASS D MONO 2.5W 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | PAM8302AASCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.5W x 1 @ 4Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.96400 | ¥29.64 |
25 | ¥2.78160 | ¥69.54 |
100 | ¥2.27080 | ¥227.08 |
250 | ¥2.10960 | ¥527.40 |
500 | ¥1.79532 | ¥897.66 |
1,000 | ¥1.58039 | ¥1,580.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.58039 | ¥3,950.97 |