LOG101AID

DigiKey Part Number
296-12850-5-ND
Manufacturer
Manufacturer Product Number
LOG101AID
Description
IC LOG/LOG 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logarithmic and Log Ratio Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LOG101AID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
45 kHz
Current - Input Bias
5 pA
Voltage - Input Offset
300 µV
Current - Supply
1mA
Current - Output / Channel
18 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-5°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥147.61000¥147.61
10¥135.65900¥1,356.59
75¥130.03787¥9,752.84
150¥114.57327¥17,185.99
300¥108.95013¥32,685.04
525¥101.92120¥53,508.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

39,257In Stock
Ships from Rochester Electronics, LLC