Instrumentation, Op Amps, Buffer Amps

Results: 5
Manufacturer
Analog Devices Inc.onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
Chopper (Zero-Drift)PowerZero-Drift
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.15V/µs0.45V/µs2V/µs9V/µs
Gain Bandwidth Product
350 kHz900 kHz1.5 MHz
Current - Input Bias
1 pA30 pA60 pA100 nA
Voltage - Input Offset
0.5 µV3 µV3.5 µV1 mV
Current - Supply
21µA900µA1.25mA1.25mA (x2 Channels)26mA
Current - Output / Channel
11 mA37 mA10 A
Voltage - Supply Span (Min)
1.8 V4.75 V5 V8 V
Voltage - Supply Span (Max)
5.5 V16 V60 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
5-TSSOP, SC-70-5, SOT-3538-WFDFN Exposed Pad8-WFDFN Exposed Pad, CSPSC-74A, SOT-753TO-220-11, Power Package
Supplier Device Package
8-DFN (3x3)8-LFCSP-WD (3x3)11-Power PackageSC-88A (SC-70-5/SOT-353)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5 Top View
AD8638ARJZ-REEL7
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Analog Devices Inc.
9,508
In Stock
1 : ¥29.47000
Cut Tape (CT)
3,000 : ¥14.77784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
2V/µs
1.5 MHz
-
1 pA
3 µV
1.25mA
37 mA
5 V
16 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 LFCSP WD EP
AD8639ACPZ-REEL7
IC OPAMP ZERO-DRIFT 2CIRC 8LFCSP
Analog Devices Inc.
2,888
In Stock
1 : ¥50.74000
Cut Tape (CT)
1,500 : ¥26.81601
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Chopper (Zero-Drift)
2
Rail-to-Rail
2V/µs
1.5 MHz
-
1 pA
3 µV
1.25mA (x2 Channels)
37 mA
5 V
16 V
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
11-PFM Pkg
OPA549S
IC OPAMP POWER 1 CIRC 11PWRPACK
Texas Instruments
3,965
In Stock
1 : ¥209.10000
Tube
-
Tube
Active
Power
1
-
9V/µs
900 kHz
-
100 nA
1 mV
26mA
10 A
8 V
60 V
-40°C ~ 85°C
Through Hole
TO-220-11, Power Package
11-Power Package
8 DFB
LTC2057HVIDD#PBF
IC OPAMP ZERO-DRIFT 1 CIRC 8DFN
Analog Devices Inc.
1,653
In Stock
1 : ¥52.30000
Tube
-
Tube
Active
Zero-Drift
1
Rail-to-Rail
0.45V/µs
1.5 MHz
-
30 pA
0.5 µV
900µA
-
4.75 V
60 V
-40°C ~ 85°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
SC-88A
NCS333ASQ3T2G
IC OPAMP ZERO-DRIFT 1 CIRC SC88A
onsemi
116
In Stock
1 : ¥5.58000
Cut Tape (CT)
3,000 : ¥2.01381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.15V/µs
350 kHz
60 kHz
60 pA
3.5 µV
21µA
11 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-88A (SC-70-5/SOT-353)
Showing
of 5

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.