Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,472 In Stock | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥1.31347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Complementary, Rail-to-Rail | 0.85V ~ 6V | - | - | - | 17µA | - | - | 20mV | - | 6-UFDFN | Surface Mount | 6-UDFN (1.2x1) | |||
1,789 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥3.44081 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain, Rail-to-Rail | 0.85V ~ 6V | 5mV @ 6V | 1pA @ 6V | - | 17µA | 70dB CMRR, 80dB PSRR | 1.1µs | 20mV | -40°C ~ 105°C | SOT-23-5 Thin, TSOT-23-5 | Surface Mount | 5-TSOP | ||
9,054 In Stock | 1 : ¥4.27000 Cut Tape (CT) 5,000 : ¥1.41995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA @ 5.5V | 68mA @ 5.5V | 6µA (Typ) | 70dB CMRR, 80dB PSRR | 800ns (Typ) | 20mV | -40°C ~ 85°C | 6-XFDFN | Surface Mount | 6-XSON, SOT886 (1.45x1) | ||
4,062 In Stock | 1 : ¥10.34000 Cut Tape (CT) 3,000 : ¥4.17198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain, Rail-to-Rail | 0.85V ~ 6V | 5mV @ 6V | 1pA @ 6V | - | 17µA | 70dB CMRR, 80dB PSRR | 1.1µs | 20mV | -40°C ~ 105°C | SOT-23-5 Thin, TSOT-23-5 | Surface Mount | 5-TSOP |