Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,115 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.86523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 2V/µs | 1 MHz | - | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 10-XFQFN | 10-X2QFN (2x1.5) | ||
1,543 In Stock 167,500 Factory | 1 : ¥23.32000 Cut Tape (CT) 2,500 : ¥11.68949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.08V/µs | - | 28 kHz | 50 pA | 1 µV | 65µA | - | 1.7 V | 3.6 V | -40°C ~ 125°C | Surface Mount | 9-XFBGA, WLBGA | 9-WLP (1.26x1.23) |