Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,838 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.12804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 1.2V/µs | 2.3 MHz | 1 pA | 300 µV | 150µA | 120 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
2,065 In Stock | 1 : ¥93.67000 Cut Tape (CT) 250 : ¥66.88420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1.5V/µs | 3 MHz | 8 pA | 250 µV | 475µA (x2 Channels) | 25 mA | 4.5 V | 36 V | -55°C ~ 125°C | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP |