OPA341NA/3K | |
---|---|
DigiKey Part Number | 296-35914-2-ND - Tape & Reel (TR) 296-35914-1-ND - Cut Tape (CT) 296-35914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA341NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA341NA/3K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 750µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥20.26900 | ¥202.69 |
25 | ¥19.16080 | ¥479.02 |
100 | ¥16.60540 | ¥1,660.54 |
250 | ¥15.75372 | ¥3,938.43 |
500 | ¥14.13562 | ¥7,067.81 |
1,000 | ¥11.92169 | ¥11,921.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.32559 | ¥33,976.77 |
6,000 | ¥10.89981 | ¥65,398.86 |