Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
-Rail-to-Rail
Slew Rate
1.5V/µs70V/µs400V/µs
Gain Bandwidth Product
3 MHz1 GHz1.45 GHz
Current - Input Bias
8 pA4 µA5 µA
Voltage - Input Offset
100 µV250 µV300 µV
Current - Supply
475µA3.3mA7mA
Current - Output / Channel
30 mA35 mA
Voltage - Supply Span (Min)
2.7 V3 V5 V
Voltage - Supply Span (Max)
12.6 V30 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)SOT-23-6 Thin, TSOT-23-6SOT-553
Supplier Device Package
8-PDIPSOT-5TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-6
LT6230IS6-10#TRMPBF
IC OPAMP GP 1 CIRCUIT TSOT23-6
Analog Devices Inc.
553
In Stock
1 : ¥50.74000
Cut Tape (CT)
500 : ¥31.79608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
70V/µs
1.45 GHz
5 µA
100 µV
3.3mA
30 mA
3 V
12.6 V
-40°C ~ 85°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
SOT-5
OPA171AIDRLT
IC OPAMP GP 1 CIRCUIT SOT5
Texas Instruments
5,914
In Stock
1 : ¥19.21000
Cut Tape (CT)
250 : ¥13.00172
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1.5V/µs
3 MHz
8 pA
250 µV
475µA
35 mA
2.7 V
36 V
-40°C ~ 125°C
Surface Mount
SOT-553
SOT-5
8-PDIP Top View
LT1226CN8#PBF
IC OPAMP GP 1 CIRCUIT 8DIP
Analog Devices Inc.
87
In Stock
1 : ¥83.08000
Tube
-
Tube
Active
General Purpose
1
-
400V/µs
1 GHz
4 µA
300 µV
7mA
-
5 V
30 V
0°C ~ 70°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.