Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,371 In Stock | 1 : ¥24.63000 Cut Tape (CT) 3,000 : ¥12.35162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 425V/µs | - | 350 MHz | 400 nA | 500 µV | 1mA | - | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
103 In Stock 36,041 Marketplace | 1 : ¥26.68000 Cut Tape (CT) 250 : ¥18.62280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 1 | Rail-to-Rail | 6V/µs | 5.5 MHz | - | 0.6 pA | 2 mV | 750µA | 50 mA | 2.5 V | 5.5 V | -55°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 |