TDA7266M

DigiKey Part Number
497-15608-ND
Manufacturer
Manufacturer Product Number
TDA7266M
Description
IC AMP AB MONO 7W 15MULTIWATT
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 15-Multiwatt
Datasheet
 Datasheet
EDA/CAD Models
TDA7266M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
7W x 1 @ 8Ohm
Voltage - Supply
3V ~ 18V
Features
Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Through Hole
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
15-Multiwatt
Package / Case
Multiwatt-15 (Vertical, Bent and Staggered Leads)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.64000¥51.64
10¥46.39200¥463.92
25¥43.86160¥1,096.54
100¥38.01250¥3,801.25
250¥36.06308¥9,015.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.