Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Grade | Qualification | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,446 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥4.55628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 2-Channel (Stereo) | 142mW x 2 @ 16Ohm | 2.5V ~ 5.5V | Depop, Differential Inputs | Surface Mount | -40°C ~ 85°C (TA) | - | - | 20-QFN (4x4) | 20-WFQFN Exposed Pad | ||
7,755 In Stock 33,000 Marketplace | 1 : ¥13.09000 Cut Tape (CT) 3,000 : ¥5.98391 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Class AB | 2-Channel (Stereo) | - | 1.8V ~ 4.5V | Depop, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | - | - | 20-QFN (4x4) | 20-WFQFN Exposed Pad |