Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,297 In Stock | 1 : ¥56.65000 Tube | - | Tube | Active | Voltage Feedback | 2 | Rail-to-Rail | 53V/µs | 35 MHz | 69 MHz | 200 pA | 1 mV | 11mA | 310 mA | 3 V | 24 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,549 In Stock | 1 : ¥58.04000 Tube | - | Tube | Active | Voltage Feedback | 2 | Rail-to-Rail | 53V/µs | 35 MHz | 69 MHz | 200 pA | 1 mV | 11mA | 310 mA | 3 V | 24 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP |