Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,147 In Stock | 1 : ¥52.95000 Tube | - | Tube | Active | General Purpose | 2 | - | 4V/µs | 10 MHz | - | 3 nA | 20 µV | 3mA (x2 Channels) | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,694 In Stock | 1 : ¥71.01000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.3V/µs | 600 kHz | - | 1.2 nA | 10 µV | 1.6mA | - | 6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,728 In Stock | 1 : ¥159.35000 Tube | - | Tube | Active | General Purpose | 1 | - | 20V/µs | 110 MHz | 8 MHz | 250 nA | 25 µV | 8.2mA | 50 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
982 In Stock | 1 : ¥170.59000 Tube | - | Tube | Active | General Purpose | 4 | - | 0.15V/µs | 500 kHz | - | 40 pA | 40 µV | 525µA (x4 Channels) | 25 mA | 4 V | 40 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
205 In Stock | 1 : ¥26.52000 Tube | Tube | Obsolete | General Purpose | 1 | - | 45V/µs | 5.9 MHz | - | 700 nA | 175 µV | 3.5mA | 50 mA | 4 V | 44 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |