Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,729 In Stock 67,500 Factory | 1 : ¥30.62000 Cut Tape (CT) 2,500 : ¥15.37667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 3.8V/µs | 5 MHz | - | 300 pA | 1 µV | 420µA | 40 mA | 2.7 V | 36 V | -40°C ~ 125°C | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,808 In Stock | 1 : ¥64.36000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.06V/µs | 200 kHz | - | 1 nA | 285 µV | 50µA (x2 Channels) | 25 mA | 2 V | 44 V | -40°C ~ 85°C | - | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | |||
12,659 In Stock | 1 : ¥97.45000 Cut Tape (CT) 1,500 : ¥55.29873 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 2 | - | 2V/µs | 7 MHz | 1.2 MHz | 500 pA | 120 µV | 900µA (x2 Channels) | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | - | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
1,389 In Stock | 1 : ¥14.70000 Cut Tape (CT) 250 : ¥9.98344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Single-Ended | 0.4V/µs | 80 kHz | - | 28 µA | 5 µV | 65µA | - | 2.7 V | 26 V | -40°C ~ 125°C | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
650 In Stock | 1 : ¥30.95000 Tube | - | Tube | Active | Current Sense | 1 | - | 1V/µs | - | 250 kHz | 130 µA | 200 µV | 4.1mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | Automotive | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
460 In Stock | 1 : ¥38.26000 Tube | - | Tube | Active | Current Sense | 1 | - | 1V/µs | - | 250 kHz | 130 µA | 200 µV | 4.1mA | - | 2.7 V | 5.5 V | -40°C ~ 150°C | Automotive | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 1 : ¥80.37000 Cut Tape (CT) 2,500 : ¥37.62034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.85V/µs | 1.05 MHz | - | 350 pA | 15 µV | 195µA | 50 mA | 3 V | 50 V | -55°C ~ 150°C | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-6 |