Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,340 In Stock | 1 : ¥48.60000 Tube | - | Tube | Active | Voltage Feedback | 2 | Rail-to-Rail | 250V/µs | 180 MHz | 1.2 µA | 140 µV | 1mA (x2 Channels) | 80 mA | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
6,075 In Stock | 1 : ¥35.79000 Tube | - | Tube | Active | Differential | 1 | Differential, Rail-to-Rail | 10V/µs | 5 MHz | - | - | 330µA | 35 mA | 3 V | 18 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |