LM358DR

DigiKey Part Number
296-LM358DRTR-ND - Tape & Reel (TR)
296-LM358DRCT-ND - Cut Tape (CT)
296-LM358DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358DR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.43800¥24.38
25¥2.19360¥54.84
100¥1.51640¥151.64
250¥1.27712¥319.28
500¥1.03756¥518.78
1,000¥0.79816¥798.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.71836¥1,795.90
5,000¥0.67846¥3,392.30
12,500¥0.61859¥7,732.38
25,000¥0.57868¥14,467.00
62,500¥0.51882¥32,426.25
125,000¥0.49886¥62,357.50
Manufacturers Standard Package