TS358CS RLG | |
---|---|
DigiKey Part Number | 1801-TS358CSRLGTR-ND - Tape & Reel (TR) 1801-TS358CSRLGCT-ND - Cut Tape (CT) 1801-TS358CSRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS358CS RLG |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Differential 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TS358CS RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.21800 | ¥32.18 |
25 | ¥3.00160 | ¥75.04 |
100 | ¥2.40050 | ¥240.05 |
250 | ¥2.22912 | ¥557.28 |
500 | ¥1.88628 | ¥943.14 |
1,000 | ¥1.45757 | ¥1,457.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.32894 | ¥3,322.35 |
5,000 | ¥1.24321 | ¥6,216.05 |
12,500 | ¥1.15746 | ¥14,468.25 |
25,000 | ¥1.09745 | ¥27,436.25 |
62,500 | ¥1.07173 | ¥66,983.12 |