Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,074 In Stock | 1 : ¥22.66000 Cut Tape (CT) 500 : ¥14.17752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 200 kHz | 40 nA | 150 µV | 70µA | 1 mA | 2.7 V | 36 V | 0°C ~ 70°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
2,014 In Stock | 1 : ¥54.02000 Cut Tape (CT) 1,000 : ¥28.55731 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | - | 1400V/µs | - | 300 MHz | 400 nA | 3 mV | 10mA | 60 mA | 8 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,775 In Stock | 1 : ¥173.64000 Cut Tape (CT) 2,500 : ¥105.81794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | - | 400V/µs | 12 MHz | - | 80 nA | 400 µV | 1mA (x2 Channels) | 30 mA | 5 V | 30 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
1,911 In Stock | 1 : ¥75.78000 Tube | - | Tube | Active | Zero-Drift | 1 | Rail-to-Rail | 0.2V/µs | 200 kHz | - | 4 nA | 5 µV | 950µA | - | 2.7 V | 11 V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
610 In Stock | 1 : ¥85.63000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 0.1V/µs | 300 kHz | - | 30 nA | 35 µV | 400µA | - | 2 V | 10 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
193 In Stock | 1 : ¥107.30000 Tube | - | Tube | Active | Chopper (Zero-Drift) | 4 | Rail-to-Rail | 2V/µs | 3 MHz | - | 90 pA | 1 µV | 1mA (x4 Channels) | - | 2.7 V | 5.5 V | 0°C ~ 70°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
0 In Stock Check Lead Time | 2,500 : ¥46.78292 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 1 | Rail-to-Rail | 0.1V/µs | 300 kHz | - | 30 nA | 35 µV | 400µA | - | 2 V | 10 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |