Instrumentation, Op Amps, Buffer Amps

Results: 2
Amplifier Type
Current FeedbackVoltage Feedback
Slew Rate
700V/µs800V/µs
Gain Bandwidth Product
50 MHz100 MHz
Current - Input Bias
300 nA10 µA
Voltage - Input Offset
300 µV3 mV
Current - Supply
4mA (x2 Channels)6mA (x2 Channels)
Current - Output / Channel
34 mA125 mA
Voltage - Supply Span (Min)
4 V5 V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LT1361CS8#PBF
IC VOLTAGE FEEDBACK 2 CIRC 8SO
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥91.38000
Tube
Tube
Active
Voltage Feedback
2
-
800V/µs
50 MHz
-
300 nA
300 µV
4mA (x2 Channels)
34 mA
5 V
30 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LT1229CS8#PBF
IC OPAMP CFA 2 CIRCUIT 8SO
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥89.98000
Tube
Tube
Active
Current Feedback
2
-
700V/µs
100 MHz
100 MHz
10 µA
3 mV
6mA (x2 Channels)
125 mA
4 V
30 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.