Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Voltage FeedbackZero-Drift
Output Type
-Rail-to-Rail
Slew Rate
0.4V/µs3000V/µs
Gain Bandwidth Product
1.5 MHz100 MHz
Current - Input Bias
10 pA1.2 µA
Voltage - Input Offset
1 µV400 µV
Current - Supply
850µA (x2 Channels)4.6mA (x2 Channels)
Current - Output / Channel
30 mA90 mA
Voltage - Supply Span (Min)
2.7 V5.5 V
Voltage - Supply Span (Max)
5 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LM6172IMX/NOPB
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Texas Instruments
253
In Stock
1 : ¥43.02000
Cut Tape (CT)
2,500 : ¥21.58226
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
2
-
3000V/µs
100 MHz
160 MHz
1.2 µA
400 µV
4.6mA (x2 Channels)
90 mA
5.5 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8552ARZ-REEL7
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Analog Devices Inc.
3,630
In Stock
1 : ¥55.09000
Cut Tape (CT)
1,000 : ¥31.23141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
0.4V/µs
1.5 MHz
-
10 pA
1 µV
850µA (x2 Channels)
30 mA
2.7 V
5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.