Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,075 In Stock | 1 : ¥37.44000 Cut Tape (CT) 2,500 : ¥11.79979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 1.8 kHz | 2 nA | 2 µV | 21µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-6 | ||
266 In Stock | 1 : ¥47.78000 Tube | - | Tube | Obsolete | CMOS | 2 | Rail-to-Rail | 0.028V/µs | 50 kHz | - | 0.15 pA | 250 µV | 50µA (x2 Channels) | 75 mA | 3 V | 15.5 V | -40°C ~ 85°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |